TE Connectivity FASTIN-FASTON .250 Uninsulated Female Crimp Receptacle, 5.97 x 0.81mm Tab Size, 0.8mm² to 2mm²
- RS Stock No.:
- 825-1981
- Mfr. Part No.:
- 60634-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£64.80
(exc. VAT)
£77.76
(inc. VAT)
- RS Stock No.:
- 825-1981
- Mfr. Part No.:
- 60634-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | FASTIN-FASTON .250 | |
| Gender | Female | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Tab Size | 5.97 x 0.81mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series FASTIN-FASTON .250 | ||
Gender Female | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 5.97 x 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Contact Material Brass | ||

