TE Connectivity FASTIN-FASTON .187 Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size, 1mm² to
- RS Stock No.:
- 765-0756
- Mfr. Part No.:
- 281197-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-0756
- Mfr. Part No.:
- 281197-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Series | FASTIN-FASTON .187 | |
| Minimum Wire Size mm² | 1mm² | |
| Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Tab Size | 4.75 x 0.81mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 13AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Termination Method | Crimp | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Overall Length | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series FASTIN-FASTON .187 | ||
Minimum Wire Size mm² 1mm² | ||
Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Tab Size 4.75 x 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 13AWG | ||
Minimum Wire Size AWG 17AWG | ||
Termination Method Crimp | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Overall Length 15mm | ||
TE Connectivity FASTIN FASTON Series 187 Quick Connect Receptacle Crimp Terminals
FASTIN FASTON 187 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 187 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 187 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 187 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
