TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 3mm² to
- RS Stock No.:
- 719-7331
- Mfr. Part No.:
- 170266-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-7331
- Mfr. Part No.:
- 170266-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Gender | Female | |
| Minimum Wire Size mm² | 3mm² | |
| Series | Positive Lock .250 Mk I | |
| Maximum Wire Size mm² | 6mm² | |
| Tab Size | 6.35 x 0.81mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Method | Crimp | |
| Overall Length | 22.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Gender Female | ||
Minimum Wire Size mm² 3mm² | ||
Series Positive Lock .250 Mk I | ||
Maximum Wire Size mm² 6mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Termination Method Crimp | ||
Overall Length 22.1mm | ||
