TE Connectivity FASTON .187 Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size, 0.8mm² to 1.3mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
719-7000
Mfr. Part No.:
61945-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.8mm²

Series

FASTON .187

Maximum Wire Size mm²

1.3mm²

Tab Size

4.75 x 0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

18AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

0.59in

Priced to Clear

Yes