TE Connectivity FASTON .250 Uninsulated Spade Connector, 6.35 x 0.83mm Tab Size
- RS Stock No.:
- 718-7987
- Mfr. Part No.:
- 63862-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-7987
- Mfr. Part No.:
- 63862-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Tab Size | 6.35 x 0.83mm | |
| Tab Thickness | 0.83mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin over Nickel | |
| Overall Length | 14.02mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Tab Size 6.35 x 0.83mm | ||
Tab Thickness 0.83mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel | ||
Overall Length 14.02mm | ||
Series FASTON .250 | ||
