TE Connectivity 110 Faston Uninsulated Crimp Quick Disconnect Terminal, 2.8 x 0.5mm Tab Size
- RS Stock No.:
- 680-2956
- Mfr. Part No.:
- 5-160556-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.582
(exc. VAT)
£0.698
(inc. VAT)
- RS Stock No.:
- 680-2956
- Mfr. Part No.:
- 5-160556-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Tab Thickness | 0.5mm | |
| Tab Width | 2.8mm | |
| Tab Size | 2.8 x 0.5mm | |
| Insulation | Uninsulated | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Wire Size | 0.5 → 1 mm² | |
| Series | 110 Faston | |
| Shrouded/Unshrouded | Unshrouded | |
| Overall Length | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Tab Thickness 0.5mm | ||
Tab Width 2.8mm | ||
Tab Size 2.8 x 0.5mm | ||
Insulation Uninsulated | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Wire Size 0.5 → 1 mm² | ||
Series 110 Faston | ||
Shrouded/Unshrouded Unshrouded | ||
Overall Length 15mm | ||

