TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.5mm²
- RS Stock No.:
- 669-2781
- Mfr. Part No.:
- 160773-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 669-2781
- Mfr. Part No.:
- 160773-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Minimum Wire Size mm² | 0.5mm² | |
| Series | Positive Lock .250 Mk I | |
| Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Tab Size | 6.35 x 0.81mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 15AWG | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Overall Length | 22.9mm | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 0.5mm² | ||
Series Positive Lock .250 Mk I | ||
Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 15AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Overall Length 22.9mm | ||
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
Related links
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.5mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 2.5mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1mm² to
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 4mm² to
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.8mm Tab Size, 0.5mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size,
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
