TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79 x 0.79mm Tab Size, 0.2mm² to 0.6mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
669-2490
Mfr. Part No.:
150545-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.6mm²

Tab Size

2.79 x 0.79mm

Insulation

Uninsulated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

15.29mm

Series

FASTON .110