TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size
- RS Stock No.:
- 478-2352
- Mfr. Part No.:
- 696369-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£20.20
(exc. VAT)
£24.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.202 | £20.20 |
| 500 - 2400 | £0.183 | £18.30 |
| 2500 - 4900 | £0.164 | £16.40 |
| 5000 - 9900 | £0.146 | £14.60 |
| 10000 + | £0.134 | £13.40 |
*price indicative
- RS Stock No.:
- 478-2352
- Mfr. Part No.:
- 696369-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab | |
| Gender | Male | |
| Series | PIDG FASTON .250 | |
| Tab Size | 6.35 x 0.81mm | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 14 | |
| Maximum Wire Size AWG | 16 | |
| Colour | Blue | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Shrouded/Unshrouded | Unshrouded | |
| Overall Length | 0.911in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Gender Male | ||
Series PIDG FASTON .250 | ||
Tab Size 6.35 x 0.81mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 14 | ||
Maximum Wire Size AWG 16 | ||
Colour Blue | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Shrouded/Unshrouded Unshrouded | ||
Overall Length 0.911in | ||
Related links
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 5.14 mm² Tab Size 17 AWG to 13 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG to 12 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 10 AWG
