TE Connectivity FASTON .312 Uninsulated Female Spade Connector, Receptacle, 7.49 x 0.81mm Tab Size, 2mm² to 6mm²
- RS Stock No.:
- 190-3891
- Mfr. Part No.:
- 63820-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 6000 units)*
£1,422.38
(exc. VAT)
£1,706.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,422.38 | £0.237 |
*price indicative
- RS Stock No.:
- 190-3891
- Mfr. Part No.:
- 63820-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Series | FASTON .312 | |
| Gender | Female | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Tab Size | 7.49 x 0.81mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Overall Length | 22.86mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series FASTON .312 | ||
Gender Female | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Tab Size 7.49 x 0.81mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 14AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Overall Length 22.86mm | ||
