TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Flag Terminal, 2.79 x 0.79mm Tab Size, 0.3mm² to 0.8mm²

Subtotal (1 pack of 22500 units)*

£1,165.79

(exc. VAT)

£1,398.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£1,165.79£0.052

*price indicative

RS Stock No.:
190-3581
Mfr. Part No.:
141352-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Flag Terminal

Series

FASTON .110

Gender

Female

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.8mm²

Tab Width

2.79mm

Tab Size

2.79 x 0.79mm

Tab Thickness

0.79mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

8mm