TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size, 0.5mm² to 1mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-3148
Mfr. Part No.:
160533-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Female

Series

FASTON .110

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Tab Size

2.79 x 0.51mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

14mm