TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size,
- RS Stock No.:
- 164-2801
- Mfr. Part No.:
- 170334-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£88.33
(exc. VAT)
£106.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £88.33 | £0.088 |
*price indicative
- RS Stock No.:
- 164-2801
- Mfr. Part No.:
- 170334-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Minimum Wire Size mm² | 0.76mm² | |
| Gender | Female | |
| Series | Positive Lock .250 Mk II | |
| Maximum Wire Size mm² | 2mm² | |
| Tab Size | 6.35 x 0.81mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Overall Length | 25.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 0.76mm² | ||
Gender Female | ||
Series Positive Lock .250 Mk II | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 25.8mm | ||
