TE Connectivity Ultra-Pod Natural Insulated Female Crimp Receptacle, 4.45 x 0.508mm Tab Size, 0.5mm² to 1.3mm²
- RS Stock No.:
- 164-2285
- Mfr. Part No.:
- 520973-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-2285
- Mfr. Part No.:
- 520973-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Ultra-Pod | |
| Minimum Wire Size mm² | 0.5mm² | |
| Gender | Female | |
| Maximum Wire Size mm² | 1.3mm² | |
| Tab Size | 4.45 x 0.508mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Natural | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Ultra-Pod | ||
Minimum Wire Size mm² 0.5mm² | ||
Gender Female | ||
Maximum Wire Size mm² 1.3mm² | ||
Tab Size 4.45 x 0.508mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Natural | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
