TE Connectivity FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm² to 0.8mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-5432
Mfr. Part No.:
170095-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.8mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Termination Method

Crimp

Contact Material

Phosphor Bronze

Contact Plating

Tin

Series

FASTON .250

Overall Length

20.6mm