TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.75mm² to

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5618
Mfr. Part No.:
170092-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.75mm²

Series

FASTIN-FASTON .250

Maximum Wire Size mm²

2.27mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Termination Method

Crimp

Overall Length

20.1mm

The TE Connectivity 170092-4 is FASTIN-FASTON .250 series receptable type Uninsulated female Spade Connector.

Terminates To Wire & Cable
Wire Stop No
Wire/Cable Type Regular Wire
Insertion Force Normal