Molex 19164 Clear, Black Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size

Subtotal (1 bag of 400 units)*

£242.22

(exc. VAT)

£290.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£242.22£0.606

*price indicative

RS Stock No.:
684-039
Mfr. Part No.:
19164-0012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Gender

Female

Tab Width

6.35mm

Tab Thickness

810μm

Tab Size

6.35 x 0.81 mm

Insulation

Insulated

Colour

Clear, Black

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

RoHS, REACH

Series

19164

COO (Country of Origin):
US
The Molex Perma-Seal Female Quick Disconnect is expertly engineered to provide a reliable connection solution for wires ranging from 22 to 18 AWG. This product is ideal for applications that require secure and efficient electrical interfacing featuring a robust barrel type for optimised performance. Designed for convenience the disconnects dimensions (tab size 6.35 x 0.81mm) ensure compatibility with a variety of installation setups making it an essential component for both industry professionals and DIY enthusiasts. With an operating temperature range from -55° to +125°C it offers resilience under diverse environmental conditions ensuring longevity and safety in your electrical systems.

Closed barrel type design provides enhanced durability and stability

Female gender configuration simplifies connection processes in various projects

Available with low-halogen materials promoting environmentally responsible usage

Insulated design promotes added safety in electrical installations

Premium-grade compatibility with hand crimp tools facilitating easy installation

Created with brass material for superior conductivity and reliability

Features tin plating for resistance against corrosion prolonging product lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy