TE Connectivity 2178 Brown Uninsulated Female Spade Connector, Crimp 12 AWG to 10 AWG

Subtotal (5000 units, on reels of 5000)*

£322.09

(exc. VAT)

£386.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£322.09£0.064

*price indicative

RS Stock No.:
504-712
Distrelec Article No.:
304-48-796
Mfr. Part No.:
2178301-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Thickness

0.81mm

Tab Width

6.35mm

Insulation

Uninsulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Colour

Brown

Contact Material

Steel

Contact Plating

Nickel

Orientation

Straight

Standards/Approvals

EU RoHS Directive 2011/65/EU, UL, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016

Overall Length

19mm

Series

2178

COO (Country of Origin):
IT
The TE Connectivity Quick disconnect receptacle is expertly designed to accommodate a wide range of wire gauges, ensuring a robust connection for various applications. It effectively supports wire sizes from 3.31 to 5.26 mm², providing excellent versatility for your wiring needs. Manufactured from high-quality steel and featuring pre-nickel plating, the receptacle ensures enhanced durability and resistance to corrosion. The straight design and 6.35 mm tab width offer seamless compatibility with existing connectors, making installation hassle-free. Suitable for uninsulated applications, this product is engineered to withstand harsh operating conditions, boasting an impressive temperature range of -40 to 250 °C. With a low insertion force and reliable mating retention, this receptacle meets the stringent demands of contemporary electrical systems, providing both performance and reliability.

Low insertion force facilitates easy handling and installation

Straight orientation allows for uncomplicated connections in tight spaces

Steel construction ensures strong mechanical performance and longevity

Pre-nickel plating offers enhanced resistance to environmental factors

Designed for compatibility with discrete wire types, providing versatile applications

Mating retention type enhances connection stability in dynamic conditions

Designed to accommodate a wide insulation diameter range for flexibility

Injection moulded packaging optimises storage and handling efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy