TE Connectivity Terminals SMP 0-0327043-0 Grey Uninsulated Female Spade Connector, Solder, 2.8 mm Tab Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
475-923
Distrelec Article No.:
304-61-771
Mfr. Part No.:
62836-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Solder

Gender

Female

Tab Size

2.8 mm

Tab Thickness

0.51mm

Tab Width

2.8mm

Insulation

Uninsulated

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Series

Terminals SMP 0-0327043-0

COO (Country of Origin):
US
The TE Connectivity Terminals offer a robust and versatile solution for a variety of electronic applications. Designed specifically for efficient connection, this terminal features a mating tab width of 2.8 mm and accommodates through-hole soldering for secure attachment. Its reliable tin plating ensures excellent conductivity, while the specified PCB hole diameter provides flexibility for compatibility with diverse boards. With an operating temperature range of -30 to 110 °C, these terminals are built to withstand challenging environments, making them a dependable choice for both industrial and consumer electronics.

Engineered for efficient integration into PCBs

Offers exceptional conductivity with tin-plating

Capable of withstanding a broad temperature range

Compatible with various PCB hole sizes for flexibility

Designed for reliable performance in challenging environments

Facilitates straightforward soldering for ease of use

Complies with stringent EU RoHS and REACH regulations

Ideal for both consumer and industrial electronics

Related links