TE Connectivity FASTON .250 Uninsulated Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 474-298
- Distrelec Article No.:
- 304-51-801
- Mfr. Part No.:
- 2238045-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
£5,906.83
(exc. VAT)
£7,088.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £5,906.83 | £0.492 |
*price indicative
- RS Stock No.:
- 474-298
- Distrelec Article No.:
- 304-51-801
- Mfr. Part No.:
- 2238045-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Quick disconnect receptacle is a versatile solution for reliable electrical connections, designed to accommodate a wide range of wire sizes. Engineered for efficiency, it seamlessly integrates into various applications, ensuring seamless connectivity while maintaining optimal performance. The receptacle is crafted for ease of use, featuring a straight terminal orientation that simplifies installation in constrained spaces. With its robust construction, this product merges durability with functionality, making it ideal for use in demanding environments. The brass base material and tin plating enhance conductivity and resist corrosion, securing its position as a dependable choice in electrical assemblies. Experience the reliability and convenience this product offers for all your connectivity needs.
Mating tab width ensures enhanced connection compatibility
Designed for ease of crimping promoting secure terminations
Low insertion force facilitates effortless connections
Supports a wide range of wire sizes making it versatile for different applications
Meets stringent industry standards ensuring compliance and reliability
Features low halogen content for improved environmental safety
Compatible with discrete wire types for diverse usage
Packaging quantity allows for efficient stocking and inventory management
Related links
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 9 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 12 AWG
