TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 472-380
- Distrelec Article No.:
- 304-51-921
- Mfr. Part No.:
- 3-520151-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£202.83
(exc. VAT)
£243.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £202.83 | £0.203 |
*price indicative
- RS Stock No.:
- 472-380
- Distrelec Article No.:
- 304-51-921
- Mfr. Part No.:
- 3-520151-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 0.51mm | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Width | 4.75mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL, UL 94V-2 | |
| Insulation Material | Nylon | |
| Overall Length | 23.7mm | |
| Series | Ultra-Fast .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 0.51mm | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Width 4.75mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL, UL 94V-2 | ||
Insulation Material Nylon | ||
Overall Length 23.7mm | ||
Series Ultra-Fast .187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is expertly designed for reliable and efficient connections in various electronic applications. Engineered for use with 16 to 14 AWG wire sizes, this component features an ultra-fast design, ensuring a secure fit and optimal performance. Its robust construction utilises brass and tin plating, offering enhanced durability and resistance against wear. The receptacle is suitable for a wide range of scenarios, making it an essential choice for professionals looking for reliable terminal solutions. Easy to install and compatible with discrete wire types, this receptacle excels in environments where high functionality is paramount. With a focus on performance and reliability, this product is the ideal choice for your electrical connectivity needs.
Utilises a fully insulated design, ensuring maximum safety
The nylon insulation material provides excellent electrical performance
Features a straight terminal orientation for straightforward installation
Mating retention type ensures a secure connection in demanding applications
Rated for a voltage of up to 600 V, suitable for a variety of projects
Offers mechanical attachment support, enhancing the strength of the connection
Low halogen content contributes to environmental safety
Packaging quantity of 1000 allows for bulk applications
Related links
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast .187 Blue F Crimp, 4.75 x 0.81 mm Tab Size 16 AWG to
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast Plus .187 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14
