TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 472-246
- Distrelec Article No.:
- 304-63-515
- Mfr. Part No.:
- 3-521247-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 1700 units)*
£654.94
(exc. VAT)
£785.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £654.94 | £0.385 |
*price indicative
- RS Stock No.:
- 472-246
- Distrelec Article No.:
- 304-63-515
- Mfr. Part No.:
- 3-521247-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Insulation Material | Nylon | |
| Standards/Approvals | UL | |
| Overall Length | 14.35mm | |
| Series | Ultra-Fast .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Insulation Material Nylon | ||
Standards/Approvals UL | ||
Overall Length 14.35mm | ||
Series Ultra-Fast .187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle delivers reliable and efficient connectivity for various wiring applications, accommodating wire sizes of 16 to 14 AWG. Designed for optimal performance, it features a flag orientation which enhances the ease of connection while maintaining a secure fit. Manufactured with high-quality brass and tin plating, it ensures excellent conductivity and resistance to corrosion over time. With a combination of convenience and functionality, this receptacle supports quick disconnection, making it an ideal choice for various electronic assemblies. Operating in challenging environments with temperature ranges from -40 to 110 °C, it meets stringent industry standards, providing peace of mind in terms of safety and compliance.
Constructed with durable nylon insulation material
Features low insertion force for effortless connections and disconnections
Fully insulated for additional safety during operation
Compatible with discrete wire types ensuring versatility in applications
Manufactured with a closed barrel type crimp for enhanced mechanical retention
Designed for use with strip/reel packaging, facilitating easy handling and storage
Tested to meet UL standards, ensuring high safety and reliability
Related links
- TE Connectivity Ultra-Fast .187 Blue F Crimp, 4.75 x 0.81 mm Tab Size 16 AWG to
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast Plus .187 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Clear Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
