TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 472-245
- Distrelec Article No.:
- 304-61-427
- Mfr. Part No.:
- 3-520140-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£386.53
(exc. VAT)
£463.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £386.53 | £0.193 |
*price indicative
- RS Stock No.:
- 472-245
- Distrelec Article No.:
- 304-61-427
- Mfr. Part No.:
- 3-520140-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Insulation Material | Nylon | |
| Overall Length | 23.79mm | |
| Series | Ultra-Fast .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Insulation Material Nylon | ||
Overall Length 23.79mm | ||
Series Ultra-Fast .250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is expertly designed for the efficient connection of 16 to 14 AWG wires, promising reliable performance in various applications. Engineered with a straight terminal orientation and crafted from brass with tin plating, this component ensures durability and optimal conductivity. It caters to wire sizes of 1.31 to 2.08 mm², making it versatile across different environments. Its expertly designed mating tab width of 6.35 mm guarantees a secure connection, while the fully insulated option enhances safety in usage conditions. Ideal for use in automotive and other electronic systems, this receptacle meets stringent industry standards, ensuring compliance with both UL requirements and EU regulations.
Ultra-Fast design enhances assembly efficiency
Fully insulated option assures safety during operation
Straight terminal orientation simplifies installation
Low halogen content ensures environmental compliance
Includes features like a wire stop for improved performance
Stripped and reeled packaging allows for simple handling
Dimpled mating retention type secures connection reliability
Engineered for a wide operating temperature range, suitable for various conditions
Robust construction contributes to longevity under demanding circumstances
Related links
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast Plus .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14
- TE Connectivity Ultra-Fast .250 Blue Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14
- TE Connectivity Ultra-Fast 250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14
- TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .250 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity Ultra-Fast Plus .250 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to
- TE Connectivity Ultra-Fast Plus .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18
