TE Connectivity Siameze Uninsulated Spade Connector, Tab Terminal, 1.02 x 0.51mm Tab Size
- RS Stock No.:
- 468-716
- Mfr. Part No.:
- 1601128-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 30000 units)*
£2,130.82
(exc. VAT)
£2,556.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,130.82 | £0.071 |
*price indicative
- RS Stock No.:
- 468-716
- Mfr. Part No.:
- 1601128-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab Terminal | |
| Spade Connector Type | Tab Terminal | |
| Series | Siameze | |
| Tab Width | 1.02mm | |
| Tab Thickness | 0.51mm | |
| Tab Size | 1.02 x 0.51mm | |
| Insulation | Uninsulated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab Terminal | ||
Spade Connector Type Tab Terminal | ||
Series Siameze | ||
Tab Width 1.02mm | ||
Tab Thickness 0.51mm | ||
Tab Size 1.02 x 0.51mm | ||
Insulation Uninsulated | ||
- COO (Country of Origin):
- US
The TE Connectivity magnet wire terminal offers an efficient solution for connecting copper wire efficiently. Designed with precision, this terminal enhances the reliability of electronic applications. Built for seamless integration, it boasts a unique Insulation Displacement Connection (IDC) method that guarantees a secure fit with minimal effort. Ideal for a range of wire gauges, this terminal is tailored for high performance and optimal durability. It stands out with its robust design, featuring barbs for secure mating retention, making it a perfect choice for various PCB applications. The terminals adherence to stringent EU directives ensures compliance with safety and environmental standards, providing peace of mind for users who value quality and sustainability.
Features an insulated design for added safety and reliability
Compatible with discrete wire types for versatile usage
Includes terminal plating with tin and nickel for enhanced conductivity
Designed to accommodate a broad wire size range for flexibility in applications
Utilises a straight orientation for straightforward installation
Available in reel packaging for efficient handling and distribution
Meets low halogen standards, supporting environmentally friendly practices
Compatible with discrete wire types for versatile usage
Includes terminal plating with tin and nickel for enhanced conductivity
Designed to accommodate a broad wire size range for flexibility in applications
Utilises a straight orientation for straightforward installation
Available in reel packaging for efficient handling and distribution
Meets low halogen standards, supporting environmentally friendly practices
Related links
- TE Connectivity PRONER .110 Uninsulated Male Spade Connector 2.79 x 0.51mm Tab Size
- TE Connectivity Positive Lock .110 Mk II Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.2mm²
- TE Connectivity FASTON 110 Brass Uninsulated Receptacle Spade Connector 2.8 x 0.51mm Tab Size
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75 x 0.51mm Tab Size
- TE Connectivity FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.51mm Tab Size, 0.5mm² to 1.4mm²
- Molex 19708 Grey Uninsulated Male Spade Connector 4.75 x 0.51mm Tab Size
