HIROSUGI Round Brass Spacer CB-2005E 5 mm

Image representative of range

Subtotal (1 pack of 10 units)*

£2.73

(exc. VAT)

£3.28

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 150 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.273£2.73

*price indicative

RS Stock No.:
664-3139
Mfr. Part No.:
CB-2005E
Brand:
HIROSUGI
Find similar products by selecting one or more attributes.
Select all

Brand

HIROSUGI

Length

5mm

Product Type

Spacer

Material

Brass

Compatible Screw/Bolt Size

M2

Shape

Round

Inside Diameter

2.2mm

Outside Diameter

2.2mm

Finish

Nickel

Standards/Approvals

No

COO (Country of Origin):
JP

Brass Hollow Spacer, CB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy