HIROSUGI Round Brass Spacer CB-2010E 10 mm
- RS Stock No.:
- 664-3133
- Mfr. Part No.:
- CB-2010E
- Brand:
- HIROSUGI
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-3133
- Mfr. Part No.:
- CB-2010E
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Length | 10mm | |
| Product Type | Spacer | |
| Material | Brass | |
| Compatible Screw/Bolt Size | M2 | |
| Shape | Round | |
| Inside Diameter | 2.2mm | |
| Outside Diameter | 2.2mm | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Length 10mm | ||
Product Type Spacer | ||
Material Brass | ||
Compatible Screw/Bolt Size M2 | ||
Shape Round | ||
Inside Diameter 2.2mm | ||
Outside Diameter 2.2mm | ||
Finish Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Brass Hollow Spacer, CB Series
Related links
- HIROSUGI Round Brass Spacer CB-310E 10 mm
- HIROSUGI Round Brass Spacer CB-2610E 10 mm
- HIROSUGI Round Brass Spacer CB-2020E 20 mm
- HIROSUGI Round Brass Spacer CB-2605E 5 mm
- HIROSUGI Round Brass Spacer CB-405E 5 mm
- HIROSUGI Round Brass Spacer CB-315E 15 mm
- HIROSUGI Round Brass Spacer CB-320E 20 mm
- HIROSUGI Round Brass Spacer CB-2005E 5 mm
