Klaxon PNC Series Clear Beacon, IP66 60V Fixed 120 dB @ 1m High Output
- RS Stock No.:
- 708-078
- Mfr. Part No.:
- PNC-0213
- Brand:
- Klaxon
Image representative of range
Subtotal (1 unit)*
£203.99
(exc. VAT)
£244.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.99 |
*price indicative
- RS Stock No.:
- 708-078
- Mfr. Part No.:
- PNC-0213
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Clear | |
| Minimum Sound Level | 120dB | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Current Consumption | 550mA | |
| Sounder Type | High Output | |
| Mount Type | Fixed | |
| Series | PNC | |
| Terminal Type | Wire | |
| Maximum Supply Voltage | 60V | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 120dB | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 120dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 64 | |
| Standards/Approvals | EN54-3 Type B | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Clear | ||
Minimum Sound Level 120dB | ||
Current Type DC | ||
Light Effect Continuous | ||
Current Consumption 550mA | ||
Sounder Type High Output | ||
Mount Type Fixed | ||
Series PNC | ||
Terminal Type Wire | ||
Maximum Supply Voltage 60V | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 120dB | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 120dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 64 | ||
Standards/Approvals EN54-3 Type B | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sounder Beacon is engineered for high-output performance in fire and industrial applications. This device combines a powerful sounder with a high output LED beacon, ensuring reliable audio-visual alerts across various environments. Designed for ease of installation, it features quarter turn fasteners that enhance sealing and weatherproofing. With an IP66 rating, the Nexus 120 is resistant to harsh conditions, making it suitable for a wide range of locations. Its user-friendly design, complete with first-fix wiring to the base, simplifies setup and enhances reliability. The Nexus 120 offers flexibility with its adjustable volume control and multiple alarm stages, ensuring effective signalling tailored to specific requirements.
High sound output of up to 120dB for maximum visibility
Three distinct alarm stages for varied alert signals
Powerful LED beacon provides clear visibility in all conditions
Fitted with quarter turn fasteners for quick and easy installation
First-fix wiring technology minimises installation time
Rated IP66 for exceptional durability and weather resistance
Adjustable volume control offering 20dB range for customised alerts
Low in-rush current for energy efficiency
Supports static and flashing modes for versatile signalling
Offers a choice of 64 tones for diverse alert options
Separate connections for sounder and beacon enhance functionality
Related links
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 120 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon, IP66 60V Fixed 120 dB @ 1m High Output
- Klaxon PNC Series Red Beacon, IP66 60V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Red Beacon-Sounder Combination, IP66 60V dc Side 120 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon Nexus 105/110/120 Series Clear Beacon-Sounder Combination, IP66 60V Side 120 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon-Sounder Combination, IP66 60V dc Side 116 dB @ 1m High Output
