Klaxon PNC Series Clear Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- RS Stock No.:
- 708-068
- Mfr. Part No.:
- PNC-0203
- Brand:
- Klaxon
Image representative of range
Subtotal (1 unit)*
£120.33
(exc. VAT)
£144.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.33 |
*price indicative
- RS Stock No.:
- 708-068
- Mfr. Part No.:
- PNC-0203
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Minimum Sound Level | 105dB | |
| Lens Colour | Clear | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Sounder Type | Nexus 105 Sounder | |
| Mount Type | Fixed | |
| Current Consumption | 55mA | |
| Series | PNC | |
| Terminal Type | Wire | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 113dB | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 113dB | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Number of Tones | 64 | |
| Standards/Approvals | EN 54-3 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Minimum Sound Level 105dB | ||
Lens Colour Clear | ||
Current Type DC | ||
Light Effect Continuous | ||
Sounder Type Nexus 105 Sounder | ||
Mount Type Fixed | ||
Current Consumption 55mA | ||
Series PNC | ||
Terminal Type Wire | ||
Bulb Type LED | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 113dB | ||
Housing Colour Red | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 113dB | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Number of Tones 64 | ||
Standards/Approvals EN 54-3 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sounder Beacon is a cutting-edge audio-visual signalling solution engineered for industrial environments. This robust device combines a high-output sounder and a vivid LED beacon, delivering uncompromised performance in both alerting and warning scenarios. Designed for easy installation, it features a first-fix, wiring-to-base technology, ensuring a swift, reliable setup by minimising connection challenges. With an impressive audibility of up to 113dB and diverse operational modes, this versatile sounder beacon excels in demanding applications such as process control alarms, crane operations, and safety signalling, delivering definitive notifications in any surroundings.
High sound output of 113dB ensures superior alert capability
Integrated high-output LED beacon provides exceptional visibility
Quarter turn fasteners Streamline the installation process
First-fix technology simplifies wiring during setup
IP66 rating guarantees durability against harsh environmental conditions
Offers three distinct alarm stages for flexible signalling options
Low in-rush current optimises energy consumption and efficiency
Supports static and flashing modes for varied alert preferences
Volume control provides adaptable sound levels, adjustable up to 20dB
Features a selection of 64 distinct tones for tailored alerts
Separate connections for sounder and beacon enhance versatility
Related links
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Amber Beacon, IP66 110V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Green Beacon Low Current Consumption Sounder
- Klaxon PNC Series Red Beacon, IP66 60V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 120 dB @ 1m Nexus 120 Sounder
