Klaxon PSB Series Red Beacon, 110 → 230 V, IP65, Base Mount
- RS Stock No.:
- 642-927
- Mfr. Part No.:
- PSB-0211
- Brand:
- Klaxon
Subtotal (1 box of 10 units)*
£328.57
(exc. VAT)
£394.28
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £328.57 | £32.857 |
*price indicative
- RS Stock No.:
- 642-927
- Mfr. Part No.:
- PSB-0211
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 110 → 230 V | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Current Type | Vac | |
| Light Effect | Synchronised Flash | |
| Series | PSB | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 110 → 230 V | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Current Type Vac | ||
Light Effect Synchronised Flash | ||
Series PSB | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- GB
The Klaxon Sonos Beacon is a general purpose beacon. It features the TimeSaver base where connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The beacon head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional alarm devices.
High output LED beacon
Easy installation
Weatherproof to IP65
Synchronised flash
Easy installation
Weatherproof to IP65
Synchronised flash
Related links
- Klaxon PSB Series Red Beacon IP65, Base Mount
- Klaxon PSB Series Clear Beacon IP65, Base Mount
- Klaxon PSB Series Green Beacon IP65, Base Mount
- Klaxon PSB Series Amber Beacon IP65, Base Mount
- Klaxon PSB Series Blue Beacon IP65, Base Mount
- Klaxon PSB Series Clear Beacon IP65, Base Mount
- Klaxon PSB Series Amber Beacon IP65, Base Mount
- Klaxon PSB Series Green Beacon IP65, Base Mount
