Klaxon PNC Series Red Beacon, 110 → 230 V, IP66, Fixed Mount, 116dB at 1 Metre
- RS Stock No.:
- 642-887
- Mfr. Part No.:
- PNC-0221
- Brand:
- Klaxon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 642-887
- Mfr. Part No.:
- PNC-0221
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 110 → 230 V | |
| Lens Colour | Red | |
| Mounting Style | Fixed | |
| Current Type | Vac | |
| Light Effect | Continuous lighting | |
| Decibels at 1 Metre | 116dB | |
| Series | PNC | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 110 → 230 V | ||
Lens Colour Red | ||
Mounting Style Fixed | ||
Current Type Vac | ||
Light Effect Continuous lighting | ||
Decibels at 1 Metre 116dB | ||
Series PNC | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 110 Sounder Beacon is a high output, sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High output LED beacon
IP66 rated
Three alarm stages
Volume control for greater flexibility
Separate connections for sounder and beacon
IP66 rated
Three alarm stages
Volume control for greater flexibility
Separate connections for sounder and beacon
Related links
- Klaxon PNC Series Amber Beacon IP66 116dB at 1 Metre
- Klaxon PNC Series Blue Beacon IP66 116dB at 1 Metre
- Klaxon PNC Series Clear Beacon IP66 120dB at 1 Metre
- Klaxon PNC Series Green Beacon IP66 120dB at 1 Metre
- Klaxon PNC Series Blue Beacon IP66 120dB at 1 Metre
- Klaxon PNC Series Amber Beacon IP66 120dB at 1 Metre
- Klaxon PNC Series Blue Sounder Beacon IP66 116dB at 1 Metre
- Klaxon PNC Series Clear Sounder Beacon IP66 116dB at 1 Metre
