Klaxon PNC Series Amber Beacon, IP66 110V Fixed 113 dB @ 1m
- RS Stock No.:
- 642-882
- Mfr. Part No.:
- PNC-0217
- Brand:
- Klaxon
Subtotal (1 box of 8 units)*
£900.23
(exc. VAT)
£1,080.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £900.23 | £112.529 |
*price indicative
- RS Stock No.:
- 642-882
- Mfr. Part No.:
- PNC-0217
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Minimum Sound Level | 105dB | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Sounder Type | Nexus 105 Sounder | |
| Mount Type | Fixed | |
| Current Consumption | 55mA | |
| Terminal Type | Wire | |
| Series | PNC | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 110V | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 113dB | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 113dB | |
| Hazardous Area Certification | NO | |
| Number of Tones | 64 | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Minimum Sound Level 105dB | ||
Current Type AC | ||
Light Effect Continuous | ||
Sounder Type Nexus 105 Sounder | ||
Mount Type Fixed | ||
Current Consumption 55mA | ||
Terminal Type Wire | ||
Series PNC | ||
Bulb Type LED | ||
Maximum Supply Voltage 110V | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 113dB | ||
Housing Colour Red | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 113dB | ||
Hazardous Area Certification NO | ||
Number of Tones 64 | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 105 Sounder Beacon is a high output sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High output LED beacon
IP66 rated
Volume control for greater flexibility
Separate connections for sounder and beacon
Related links
- Klaxon PNC Series Clear Sounder Beacon, IP66 110V Fixed 113 dB @ 1m
- Klaxon PNC Series Green Sounder Beacon, IP66 110V Fixed 113 dB @ 1m
- Klaxon PNC Series Red Sounder Beacon, IP66 110V Fixed 113 dB @ 1m
- Klaxon PNC Series Blue Sounder Beacon, IP66 110V Fixed 113 dB @ 1m
- Klaxon PNC Series Amber Sounder Beacon, IP66 60V Fixed 113 dB @ 1m
- Klaxon PNC Series Amber Sounder Beacon, IP66 110V Fixed 116 dB @ 1m
- Klaxon PNC Series Green Sounder Beacon, IP66 60V Fixed 113 dB @ 1m
- Klaxon PNC Series Clear Sounder Beacon, IP66 60V Fixed 113 dB @ 1m
