Moflash YL4IS Series Red, Green Sounder-Beacon Combination, IP65 24V dc Wall 100 dB @ 1m Intrinsically Safe Device
- RS Stock No.:
- 630-775
- Mfr. Part No.:
- 245551
- Brand:
- Moflash
Subtotal (1 unit)*
£375.21
(exc. VAT)
£450.25
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | £375.21 |
*price indicative
- RS Stock No.:
- 630-775
- Mfr. Part No.:
- 245551
- Brand:
- Moflash
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Red, Green | |
| Minimum Sound Level | 97dB | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Wall | |
| Sounder Type | Intrinsically Safe Device | |
| Current Consumption | 280mA | |
| Series | YL4IS | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Sound Level at 1m | 100dB | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 40°C | |
| Maximum Sound Level | 100dB | |
| Hazardous Area Certification | ATEX, IECEx | |
| IP Rating | IP65 | |
| Number of Tones | 32 | |
| Housing Material | Polycarbonate, ABS FR | |
| Standards/Approvals | IEC 60079-11:2011, IEC 60079-0:2017, EN IEC 60079-0:2018, EN 60079-11:2012 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Red, Green | ||
Minimum Sound Level 97dB | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Wall | ||
Sounder Type Intrinsically Safe Device | ||
Current Consumption 280mA | ||
Series YL4IS | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Sound Level at 1m 100dB | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Red | ||
Maximum Operating Temperature 40°C | ||
Maximum Sound Level 100dB | ||
Hazardous Area Certification ATEX, IECEx | ||
IP Rating IP65 | ||
Number of Tones 32 | ||
Housing Material Polycarbonate, ABS FR | ||
Standards/Approvals IEC 60079-11:2011, IEC 60079-0:2017, EN IEC 60079-0:2018, EN 60079-11:2012 | ||
- COO (Country of Origin):
- GB
Related links
- Moflash YL4IS Series Amber IP65 24V dc Wall 100 dB @ 1m Intrinsically Safe Device
- Clifford & Snell YL4IS Series Clear Beacon-Sounder Combination Wall 100 dB @ 1m
- Clifford & Snell YL4IS Series Blue Beacon-Sounder Combination Wall 100 dB @ 1m Electronic
- Clifford & Snell YL4IS Series Opal Beacon-Sounder Combination Wall 100 dB @ 1m Electronic
- Clifford & Snell YL4IS Series Red Beacon-Sounder Combination Bulkhead Mount 100 dB @ 1m
- Clifford & Snell YL4IS Series Amber Beacon-Sounder Combination Bulkhead 103 dB @ 1m Selectable Tone
- Clifford & Snell YL4IS Series Green Beacon-Sounder Combination Bulkhead Mount 103 dB @ 1m
- Eaton Symphoni LX Wall Series Red Sounder-Beacon Combination IP66 28V dc Wall 100 dB @ 1m Sounder Beacon
