Moflash YL5IS Hi-Vis Series Yellow Beacon, IP66 26.4V Wall 105 dB @ 1m Hi-Vis Sounder/Beacon

Subtotal (1 unit)*

£303.32

(exc. VAT)

£363.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£303.32

*price indicative

RS Stock No.:
630-771
Mfr. Part No.:
245546
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Lens Colour

Yellow

Current Type

DC

Light Effect

Flashing

Mount Type

Wall

Sounder Type

Hi-Vis Sounder/Beacon

Current Consumption

24mA

Terminal Type

Cable

Series

YL5IS Hi-Vis

Bulb Type

LED

Maximum Supply Voltage

26.4V

Housing Colour

Red

Sound Level at 1m

105dB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Maximum Sound Level

105dB

IP Rating

IP66

Number of Tones

32

Hazardous Area Certification

ATEX, IECEx

Housing Material

ABS FR UL94 5VB

Standards/Approvals

EN 60079-11:2012, EN IEC 60079-0:2018, IEC 60079-0:2017, IEC 60079-11:2011

COO (Country of Origin):
GB
The Moflash Sounder Beacon features a flame-retardant ABS and polycarbonate enclosure, offering enhanced safety and durability. With low current consumption, it ensures energy-efficient operation. The beacon is available with lenses in eight colors, providing versatile signaling options. It is also ATEX and IECEx approved, making it suitable for use in hazardous environments.

Max sound output 105 dB (A) 1m

IP66 protection rated

LED Long Life Array

32 selectable tones meeting international regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy