AUER Signal M22 Series Series Red Buzzer Beacon, 12 V ac/dc, IP65, Panel Mount, 103dB at 1 Metre
- RS Stock No.:
- 617-935
- Mfr. Part No.:
- 814522404
- Brand:
- AUER Signal
Subtotal (1 unit)*
£103.08
(exc. VAT)
£123.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.08 |
*price indicative
- RS Stock No.:
- 617-935
- Mfr. Part No.:
- 814522404
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 12 V ac/dc | |
| Lens Colour | Red | |
| Mounting Style | Panel Mount | |
| Current Type | AC/DC | |
| Light Effect | Flashing, Steady | |
| Decibels at 1 Metre | 103dB | |
| Series | M22 Series | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 12 V ac/dc | ||
Lens Colour Red | ||
Mounting Style Panel Mount | ||
Current Type AC/DC | ||
Light Effect Flashing, Steady | ||
Decibels at 1 Metre 103dB | ||
Series M22 Series | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment from the M22 Series is designed to enhance alertness in diverse environments. Combining an advanced LED steady beacon with robust acoustic signals, this device ensures that alerts are unmistakably communicated. With its high protection rating of IP65, it is suited for both industrial and general applications, maintaining functionality even in challenging conditions. The adaptable design includes a variety of lens colors and a range of nominal voltages, making it versatile for various installations. The ease of connectivity offered by its user-friendly technology allows for quick and seamless setup, ensuring users can rely on this equipment for effective signaling.
High sound pressure level, adjustable for varying environments
Robust housing material options for durability in demanding conditions
Flexible lens color choices for aesthetic alignment and visibility needs
Compatibility with various panel sizes increases installation options
Features a dual-tone signal ensuring clarity of alerts
Light source has an impressive service life, reducing maintenance efforts
Robust housing material options for durability in demanding conditions
Flexible lens color choices for aesthetic alignment and visibility needs
Compatibility with various panel sizes increases installation options
Features a dual-tone signal ensuring clarity of alerts
Light source has an impressive service life, reducing maintenance efforts
Related links
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 98dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 100dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 100dB at 1 Metre
