AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac, IP65 103 dB @ 1m, AC, 2-Tone
- RS Stock No.:
- 617-934
- Mfr. Part No.:
- 814522313
- Brand:
- AUER Signal
Subtotal (1 unit)*
£114.80
(exc. VAT)
£137.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.80 |
*price indicative
- RS Stock No.:
- 617-934
- Mfr. Part No.:
- 814522313
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC | |
| Number of Tones | 2 | |
| Mount Type | Panel | |
| Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Sound Level at 1m | 103dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Hazardous Area Certification | UL | |
| Base Length | 61mm | |
| Standards/Approvals | CE, UL | |
| Base Width | 65mm | |
| Tone Type | Steady Tone | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC | ||
Number of Tones 2 | ||
Mount Type Panel | ||
Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Sound Level at 1m 103dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Hazardous Area Certification UL | ||
Base Length 61mm | ||
Standards/Approvals CE, UL | ||
Base Width 65mm | ||
Tone Type Steady Tone | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment M22-Series is designed to deliver high-performance signaling solutions for diverse industrial applications. With its combination of a steady LED beacon and buzzer, this device ensures that alerts can be seen and heard in various environments. Engineered for robustness, it features an IP65 degree of protection, making it resistant to dust and water ingress, ideal for harsh working conditions. The user-friendly connection technology simplifies installation, allowing for quick and efficient setup. With a variety of lens colors and mounting options available, it is adaptable to meet the specific needs of any application. This product embodies reliability and functionality, ensuring safety and efficiency in operational settings.
Delivers high sound pressure levels for maximum alertness
Available in multiple lens colors to fit aesthetic and functional requirements
Features a compact design suitable for various mounting configurations
Supports a wide operating temperature range for enhanced versatility
Boasts a durable polycarbonate housing that withstands industrial conditions
Related links
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
