AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc, IP65 103 dB @ 1m, AC/DC, 3-Tone
- RS Stock No.:
- 617-928
- Mfr. Part No.:
- 814512404
- Brand:
- AUER Signal
Subtotal (1 unit)*
£104.92
(exc. VAT)
£125.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.92 |
*price indicative
- RS Stock No.:
- 617-928
- Mfr. Part No.:
- 814512404
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC/DC | |
| Number of Tones | 3 | |
| Mount Type | Panel | |
| Colour | Black | |
| Maximum Supply Voltage | 12V ac/dc | |
| Sound Level at 1m | 103dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Base Length | 59mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | CE, EAC | |
| Housing Material | Polycarbonate | |
| Base Width | 65mm | |
| Tone Type | Pulsing Tone or Wobble Tone, Steady Tone | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC/DC | ||
Number of Tones 3 | ||
Mount Type Panel | ||
Colour Black | ||
Maximum Supply Voltage 12V ac/dc | ||
Sound Level at 1m 103dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Base Length 59mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals CE, EAC | ||
Housing Material Polycarbonate | ||
Base Width 65mm | ||
Tone Type Pulsing Tone or Wobble Tone, Steady Tone | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment M22 from Auer signal is engineered to deliver both illumination and sound, ensuring maximum visibility and audibility in various settings. This robust device combines a high-performance LED beacon with a powerful buzzer, offering a versatile solution for industrial and general applications. Its user-friendly design features intuitive switching options and exceptional protection against dust and water ingress, making it suitable for demanding environments. The product's modular construction allows for easy adaptation, ensuring seamless integration into existing systems. Available in a variety of colors and configurations, the M22 is a reliable choice for those who require effective signaling solutions tailored to their specific needs.
Pulsing or wobbly tone options provide a dynamic audio alert
Compact design integrates easily into various panel sizes
High protection rating allows for use in harsh environments
Volume adjustable for tailored sound levels to suit different applications
Multiple lens color options enhance visibility for specific environments
Service life of light source maximizes longevity, reducing replacement frequency
Related links
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
