AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc, IP65 103 dB @ 1m, AC/DC, 2-Tone
- RS Stock No.:
- 617-936
- Mfr. Part No.:
- 814522405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£104.92
(exc. VAT)
£125.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.92 |
*price indicative
- RS Stock No.:
- 617-936
- Mfr. Part No.:
- 814522405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC/DC | |
| Number of Tones | 2 | |
| Mount Type | Panel | |
| Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Sound Level at 1m | 103dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Hazardous Area Certification | UL | |
| Base Length | 61mm | |
| Base Width | 65mm | |
| Housing Material | Polycarbonate | |
| Tone Type | Steady Tone | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC/DC | ||
Number of Tones 2 | ||
Mount Type Panel | ||
Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Sound Level at 1m 103dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Hazardous Area Certification UL | ||
Base Length 61mm | ||
Base Width 65mm | ||
Housing Material Polycarbonate | ||
Tone Type Steady Tone | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment from the M22 series is designed for robust performance in various environments. With a sleek polycarbonate housing available in grey or black, it combines functionality with aesthetic appeal. The device is equipped with a steady LED beacon that ensures visibility, even in challenging conditions. Featuring a maximum sound pressure level of 103 dB(A), it delivers clear auditory alerts while maintaining user-friendly operation. This product is particularly suitable for industrial and general applications, providing peace of mind with its high degree of protection rated at IP65, ensuring durability against dust and moisture. The M22 series exemplifies versatility with multiple mounting options and easy installation, making it an ideal choice for operators seeking reliability and efficiency in signal devices.
Equipped with a powerful LED steady beacon for reliable visibility
Designed with a high IP65 rating for superior protection against moisture and dust
Features dual tone options for versatile auditory signaling
User-friendly connection technology simplifies installation and maintenance
Lightweight and durable, offering a long service life for uninterrupted operation
Related links
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
