AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc, IP65 98 dB @ 1m, AC/DC, 2-Tone
- RS Stock No.:
- 617-358
- Mfr. Part No.:
- 813522404
- Brand:
- AUER Signal
Subtotal (1 unit)*
£81.86
(exc. VAT)
£98.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.86 |
*price indicative
- RS Stock No.:
- 617-358
- Mfr. Part No.:
- 813522404
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC/DC | |
| Number of Tones | 2 | |
| Mount Type | Panel | |
| Colour | Black | |
| Maximum Supply Voltage | 12V ac/dc | |
| Sound Level at 1m | 98dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Hazardous Area Certification | UL | |
| Base Length | 49mm | |
| Base Width | 45mm | |
| Tone Type | Steady Tone | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | EAC, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC/DC | ||
Number of Tones 2 | ||
Mount Type Panel | ||
Colour Black | ||
Maximum Supply Voltage 12V ac/dc | ||
Sound Level at 1m 98dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Hazardous Area Certification UL | ||
Base Length 49mm | ||
Base Width 45mm | ||
Tone Type Steady Tone | ||
Housing Material Polycarbonate | ||
Standards/Approvals EAC, UL, CE | ||
The AUER Signal Visual-audible panel mount equipment is designed for effective communication in demanding environments, ensuring safety and responsiveness. With a robust and innovative design, this product combines a steady LED beacon with a powerful buzzer to deliver clear alerts, making it ideal for industrial applications. The equipment is built to withstand harsh conditions, with a high degree of protection and versatile mounting options. Its thoughtful construction not only enhances visibility but also accommodates varying user needs, thereby streamlining operations. The visual-audible system integrates seamlessly into numerous settings, reinforcing safety measures while promoting operational efficiency.
Integrates visual and audible alerts for comprehensive communication
Robust polycarbonate housing ensures durability
Available in multiple color options to suit various environments
User-friendly connection technology simplifies installation
Adjustable volume for customized sound levels
Related links
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
