AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc, IP65 103 dB @ 1m, AC/DC, 2-Tone
- RS Stock No.:
- 617-932
- Mfr. Part No.:
- 814521405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£104.92
(exc. VAT)
£125.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.92 |
*price indicative
- RS Stock No.:
- 617-932
- Mfr. Part No.:
- 814521405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC/DC | |
| Number of Tones | 2 | |
| Colour | Black | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 24V ac/dc | |
| Sound Level at 1m | 103dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Hazardous Area Certification | UL | |
| Base Length | 61mm | |
| Base Width | 65mm | |
| Housing Material | Polycarbonate | |
| Tone Type | Steady Tone | |
| Standards/Approvals | UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC/DC | ||
Number of Tones 2 | ||
Colour Black | ||
Mount Type Panel | ||
Maximum Supply Voltage 24V ac/dc | ||
Sound Level at 1m 103dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Hazardous Area Certification UL | ||
Base Length 61mm | ||
Base Width 65mm | ||
Housing Material Polycarbonate | ||
Tone Type Steady Tone | ||
Standards/Approvals UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment M22 Series is engineered to enhance safety and alertness in various industrial and general applications. Designed with versatility in mind, this device incorporates a robust LED steady beacon and an adjustable sound pressure level to cater to diverse operational environments. Its IP65 protection rating ensures durability and reliability in challenging conditions, while user-friendly connection technology simplifies installation and integration. The M22 Series provides a high degree of protection and functionality, making it an ideal choice for users looking for effective signaling equipment.
Offers consistent performance with a maximum sound pressure of 103 dB(A)
Housing made from durable polycarbonate material, available in various colors
Equipped with a steady tone option for clear audio cues
Designed for panel sizes of 22.5mm, allowing flexibility in installation
Features a service life of over 100,000 hours for the light source
Related links
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
