AUER Signal M22 Series Series Orange Buzzer Beacon, 12 V ac/dc, IP65, Panel Mount, 103dB at 1 Metre
- RS Stock No.:
- 617-931
- Mfr. Part No.:
- 814521404
- Brand:
- AUER Signal
Subtotal (1 unit)*
£103.08
(exc. VAT)
£123.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.08 |
*price indicative
- RS Stock No.:
- 617-931
- Mfr. Part No.:
- 814521404
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 12 V ac/dc | |
| Lens Colour | Orange | |
| Mounting Style | Panel Mount | |
| Current Type | AC/DC | |
| Light Effect | Flashing, Steady | |
| Decibels at 1 Metre | 103dB | |
| Series | M22 Series | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 12 V ac/dc | ||
Lens Colour Orange | ||
Mounting Style Panel Mount | ||
Current Type AC/DC | ||
Light Effect Flashing, Steady | ||
Decibels at 1 Metre 103dB | ||
Series M22 Series | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment M22 Series stands as a premium solution for robust alerting needs. Designed for both industrial and general applications, this innovative device combines a high-decibel sound with an LED beacon for an unmistakable warning sign. The panel mount buzzer offers a sleek Ø 65mm design, ensuring seamless integration into various environments. Its impressive protection rating of IP65 allows it to withstand challenging conditions, making it a reliable choice for demanding settings. The lightweight construction, combined with user-friendly connection technology, facilitates easy installation and maintenance. With adjustable tone settings and a sustained sound pressure level, this unit will capture attention effectively, enhancing safety protocols across various applications.
High degree of environmental protection for durability
Available in multiple lens colors to suit different applications
Lightweight for easy installation without compromising strength
Offers user-friendly connection for quick deployment
Dual-tone functionality ensures versatile alerting options
Wide operational temperature range for adaptability in diverse environments
Available in multiple lens colors to suit different applications
Lightweight for easy installation without compromising strength
Offers user-friendly connection for quick deployment
Dual-tone functionality ensures versatile alerting options
Wide operational temperature range for adaptability in diverse environments
Related links
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 100dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 98dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 98dB at 1 Metre
