AUER Signal M22 Series Series Orange Buzzer Beacon, 24 V ac/dc, IP65, Panel Mount, 98dB at 1 Metre

Subtotal (1 unit)*

£80.43

(exc. VAT)

£96.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.43

*price indicative

RS Stock No.:
617-354
Mfr. Part No.:
813521405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Supply Voltage

24 V ac/dc

Lens Colour

Orange

Mounting Style

Panel Mount

Current Type

AC/DC

Light Effect

Steady

Decibels at 1 Metre

98dB

Series

M22 Series

IP Rating

IP65

COO (Country of Origin):
AT
The AUER Signal Visual-audible panel mount equipment from Auer Signal offers a robust solution for signaling needs across industrial and general applications. Designed as part of the M22 Series, this device features both an LED steady beacon and an adjustable tone output, making it versatile for various environments. The panel mount design ensures ease of installation, while the high degree of protection rated at IP65 guarantees its durability against dust and water ingress. With dual tone options and adjustable volume, this equipment is crafted to deliver clear alerts tailored to user requirements, ensuring that critical notifications are conveyed effectively. Its user-friendly connection technology further simplifies integration into existing systems, making it an excellent choice for enhancing safety and communication in diverse settings.

Panel size compatibility with both 22mm and 30.5mm holes
Available with robust polycarbonate housing in grey or black
Features a ribbed polycarbonate lens for superior light dispersion
Offers a volume range that can be tailored to specific environments
Integrates easily through user-friendly connection technology

Related links