AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc, IP65 98 dB @ 1m, AC/DC, 2-Tone
- RS Stock No.:
- 617-359
- Mfr. Part No.:
- 813522405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£81.86
(exc. VAT)
£98.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.86 |
*price indicative
- RS Stock No.:
- 617-359
- Mfr. Part No.:
- 813522405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC/DC | |
| Number of Tones | 2 | |
| Mount Type | Panel | |
| Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Sound Level at 1m | 98dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Base Length | 49mm | |
| Hazardous Area Certification | UL | |
| Base Width | 45mm | |
| Housing Material | Polycarbonate | |
| Tone Type | Steady Tone | |
| Standards/Approvals | EAC, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC/DC | ||
Number of Tones 2 | ||
Mount Type Panel | ||
Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Sound Level at 1m 98dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Base Length 49mm | ||
Hazardous Area Certification UL | ||
Base Width 45mm | ||
Housing Material Polycarbonate | ||
Tone Type Steady Tone | ||
Standards/Approvals EAC, UL, CE | ||
The AUER Signal Visual-audible panel mount equipment is part of the M22 Series, designed to deliver high visibility and sound output for industrial applications. With a durable polycarbonate housing available in grey or black, it features a robust LED beacon that provides a steady light. The equipment's design is user-friendly, making installation and operation straightforward. Its versatile application makes it ideal for both industrial settings and general use, ensuring reliable performance across various environments. The M22 Series stands out for its high sound pressure level and adjustable tone settings, making it a trustworthy choice for alerting and indicator functions. With an IP65 rating, it offers significant protection against dust and water ingress, ready to perform under challenging conditions.
Durable polycarbonate housing designed for longevity
High sound pressure level for effective notification
User-friendly connection technology simplifies wiring
LED steady beacon ensures visibility in all lighting conditions
Adaptable for various panel sizes with included adapters
Related links
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
