AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac, IP65 98 dB @ 1m, AC, 2-Tone

Subtotal (1 unit)*

£91.29

(exc. VAT)

£109.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.29

*price indicative

RS Stock No.:
617-352
Mfr. Part No.:
813521313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon-Buzzer Combination

IP Rating

IP65

Current Type

AC

Number of Tones

2

Colour

Black

Mount Type

Panel

Maximum Supply Voltage

240V ac

Sound Level at 1m

98dB

Maximum Operating Temperature

60°C

Series

M22

Hazardous Area Certification

UL

Base Length

49mm

Base Width

45mm

Tone Type

Steady Tone

Standards/Approvals

CE, EAC, UL

Housing Material

Polycarbonate

The AUER Signal Visual-audible panel mount equipment from the M22 series offers an exceptional solution for both industrial and general applications. The integrated LED steady beacon and adjustable tone function provide an effective announcement feature, ensuring your alerts are noticed. With robust construction featuring a polycarbonate housing and an IP65 rating, this product is built to withstand challenging environments. The user-friendly connection technology simplifies setup, while the compact design fits seamlessly into various panel sizes. Whether you need effective signaling or notification in your workspace, this equipment combines efficiency with reliability, making it a key asset in your operational toolkit.

Delivers a high sound pressure level for maximum audibility

Constructed from durable materials for enhanced longevity

Offers flexible voltage options to suit diverse power supplies

Designed to accommodate various panel sizes with ease

Includes a provision for a user-friendly terminal assignment

Related links