AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac, IP65 98 dB @ 1m, AC, 2-Tone

Subtotal (1 unit)*

£91.29

(exc. VAT)

£109.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.29

*price indicative

RS Stock No.:
617-357
Mfr. Part No.:
813522313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon-Buzzer Combination

IP Rating

IP65

Current Type

AC

Number of Tones

2

Colour

Black

Mount Type

Panel

Maximum Supply Voltage

240V ac

Sound Level at 1m

98dB

Maximum Operating Temperature

60°C

Series

M22

Base Length

49mm

Hazardous Area Certification

UL

Base Width

45mm

Standards/Approvals

EAC, UL, CE

Tone Type

Steady Tone

Housing Material

Polycarbonate

COO (Country of Origin):
AT
The AUER Signal Visual-audible panel mount equipment M22 Series offers reliable and effective alerting solutions for industrial and general applications. Designed for versatility, this product features a robust construction that ensures durability, making it ideal for various operating environments, be it inside a factory or outside in challenging weather conditions. The integration of LED technology provides a steady beacon, complemented by adjustable sound pressure levels, ensuring clear notifications can be heard over background noise. With user-friendly connection technology and a range of mounting options, installation is a breeze, promising an effective warning system when it counts most. Whether you need a visual indicator or an audible alarm, this equipment is tailored to meet your requirements effortlessly, making safety a priority in any workspace.

Offers both visual and audible alerts for comprehensive signaling

Durable polycarbonate housing ensures longevity in harsh conditions

Features a salmon-tone sound that is adjustable to meet specific needs

IP65 protection rating guarantees resistance against dust and water

Compact panel size allows for easy integration into various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy