AUER Signal M22 Series Series Orange Buzzer Beacon, 120 V ac, IP65, Panel Mount, 103dB at 1 Metre
- RS Stock No.:
- 617-925
- Mfr. Part No.:
- 814511310
- Brand:
- AUER Signal
Subtotal (1 unit)*
£113.19
(exc. VAT)
£135.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.19 |
*price indicative
- RS Stock No.:
- 617-925
- Mfr. Part No.:
- 814511310
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 120 V ac | |
| Lens Colour | Orange | |
| Mounting Style | Panel Mount | |
| Current Type | AC | |
| Light Effect | Flashing, Steady | |
| Decibels at 1 Metre | 103dB | |
| Series | M22 Series | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 120 V ac | ||
Lens Colour Orange | ||
Mounting Style Panel Mount | ||
Current Type AC | ||
Light Effect Flashing, Steady | ||
Decibels at 1 Metre 103dB | ||
Series M22 Series | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment M22 Series delivers exceptional performance in alert signaling, ideal for industrial and general applications. Engineered with a robust design, it combines a powerful sound output with vibrant LED indicators, ensuring visibility and audibility in demanding environments. This product supports a wide range of mounting options, allowing for versatile installation across various settings. Its user-friendly features offer easy terminal assignment for switching, making it accessible for all users. From steady tones to pulsing sounds, this device provides configurable audio alerts that enhance safety and operational efficiency.
Available in multiple lens colors for customized signaling
Designed to operate in challenging temperatures, ensuring reliability
Crafted from durable materials for enhanced longevity
Offers a high degree of protection rating, safeguarding against dust and water
Equipped with an adjustable volume, allowing for tailored sound levels
Various tone options provide flexibility in notification styles
Designed to operate in challenging temperatures, ensuring reliability
Crafted from durable materials for enhanced longevity
Offers a high degree of protection rating, safeguarding against dust and water
Equipped with an adjustable volume, allowing for tailored sound levels
Various tone options provide flexibility in notification styles
Related links
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 98dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 98dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 100dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 103dB at 1 Metre
