AUER Signal M22 Series Series Red Buzzer Beacon, 120 V ac, IP65, Panel Mount, 98dB at 1 Metre
- RS Stock No.:
- 617-356
- Mfr. Part No.:
- 813522310
- Brand:
- AUER Signal
Subtotal (1 unit)*
£89.69
(exc. VAT)
£107.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.69 |
*price indicative
- RS Stock No.:
- 617-356
- Mfr. Part No.:
- 813522310
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 120 V ac | |
| Lens Colour | Red | |
| Mounting Style | Panel Mount | |
| Current Type | AC | |
| Light Effect | Steady | |
| Decibels at 1 Metre | 98dB | |
| Series | M22 Series | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 120 V ac | ||
Lens Colour Red | ||
Mounting Style Panel Mount | ||
Current Type AC | ||
Light Effect Steady | ||
Decibels at 1 Metre 98dB | ||
Series M22 Series | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment is an essential solution designed for a wide range of industrial and general applications. Featuring a robust design, it incorporates both an effective steady beacon and adjustable sound output, providing a dual notification system suitable for diverse environments. The sleek, polycarbonate housing enhances durability while allowing for various color options to seamlessly fit into any setup. With a user-friendly connection technology, installation is straightforward, making it ideal for those seeking reliability without complexity. This equipment is not just about functionality
it exemplifies efficiency and adaptability, ensuring optimal performance across different scenarios.
Provides dual notification with visual and audible signals for enhanced alert systems
Designed with a high degree of protection, ensuring reliability in challenging conditions
Offers a user-friendly connection technology for hassle-free installation
Available in multiple lens and housing colors to match your specifications
Designed with a high degree of protection, ensuring reliability in challenging conditions
Offers a user-friendly connection technology for hassle-free installation
Available in multiple lens and housing colors to match your specifications
Related links
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 100dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 98dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 98dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 98dB at 1 Metre
- AUER Signal M22 Series Series Buzzer Beacon IP65 85dB at 1 Metre
- AUER Signal M22 Series Series Buzzer Beacon IP65 100dB at 1 Metre
- AUER Signal M22 Series Series Buzzer Beacon IP65 65dB at 1 Metre
