Pfannenberg 23383635055 Series Yellow Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m Multi-tone
- RS Stock No.:
- 497-598
- Mfr. Part No.:
- 23311803000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£305.46
(exc. VAT)
£366.55
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £305.46 |
*price indicative
- RS Stock No.:
- 497-598
- Mfr. Part No.:
- 23311803000
- Brand:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | 16dB | |
| Lens Colour | Yellow | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Sounder Type | Multi-tone | |
| Mount Type | Side | |
| Current Consumption | 315mA, 365mA | |
| Terminal Type | Fine Wire | |
| Series | 23383635055 | |
| Maximum Supply Voltage | 24V dc | |
| Bulb Type | Xenon | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 105dB | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 105dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 80 | |
| Housing Material | ABS/Polycarbonate | |
| Standards/Approvals | EN 60204-1, IEC 825, RoHS, DIN EN ISO 7731, EN 54-23 (fire alarm systems), EN 60825-1 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level 16dB | ||
Lens Colour Yellow | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Multi-tone | ||
Mount Type Side | ||
Current Consumption 315mA, 365mA | ||
Terminal Type Fine Wire | ||
Series 23383635055 | ||
Maximum Supply Voltage 24V dc | ||
Bulb Type Xenon | ||
Housing Colour Red | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 105dB | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 105dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 80 | ||
Housing Material ABS/Polycarbonate | ||
Standards/Approvals EN 60204-1, IEC 825, RoHS, DIN EN ISO 7731, EN 54-23 (fire alarm systems), EN 60825-1 | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg 23311103000 Series Yellow Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m Multi-Tone Sounder
- Werma EvoSIGNAL Mini Series Yellow Beacon-Sounder Combination, IP66 24V dc Wall 95 dB @ 1m Multi-tone
- Pfannenberg PA L 1-R Series Yellow Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Yellow Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m
- e2s BExCS110-05D Series Amber Sounder-Beacon Combination IP67 24V dc Bracket 117 dB @ 1m Multi-Tone Electronic
- e2s BExCS110-05D Series Red Sounder-Beacon Combination IP67 230V ac Bracket 117 dB @ 1m Multi-Tone Electronic
- e2s BExCS110-05D Series Red Sounder-Beacon Combination IP67 24V dc Bracket 117 dB @ 1m Multi-Tone Electronic
- Pfannenberg PY X Series Yellow Beacon, IP66 24V ac/dc Free 101 dB @ 1m Multi-tone
