Pfannenberg BEx Series Red Beacon, IP67 230V ac Direct 110 dB @ 1m
- RS Stock No.:
- 460-848
- Mfr. Part No.:
- 32074105000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£3,187.39
(exc. VAT)
£3,824.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,187.39 |
*price indicative
- RS Stock No.:
- 460-848
- Mfr. Part No.:
- 32074105000
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Current Consumption | 56mA | |
| Mount Type | Direct | |
| Terminal Type | Cable | |
| Series | BEx | |
| Maximum Supply Voltage | 230V ac | |
| Housing Colour | Yellow, Red, Green, Blue | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 110dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 110dB | |
| Number of Tones | 32 | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN ISO 7731, EN 60204-1, EN 60825-1, IEC 825, RoHS, UL | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Flashing | ||
Current Consumption 56mA | ||
Mount Type Direct | ||
Terminal Type Cable | ||
Series BEx | ||
Maximum Supply Voltage 230V ac | ||
Housing Colour Yellow, Red, Green, Blue | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 110dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 110dB | ||
Number of Tones 32 | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN ISO 7731, EN 60204-1, EN 60825-1, IEC 825, RoHS, UL | ||
Housing Material ABS | ||
- COO (Country of Origin):
- GB
The Pfannenberg Flashing sounders feature a stainless steel protective cage and mounting bracket, allowing for 360° positioning. They provide extremely intensive light reflection, ensuring high visibility in various conditions.
Ex ATEX red flashing light/sounder combination, 230 AC
Stainless steel protective cage and stainless steel mounting bracket for 360 degree positioning
Extremely intensive light reflection due to 5 joules xenon flash
32 different tones incl. DIN tone UKOOA/PFEER conformant 2 externally controllable tones (via plus or minus in DC version)
Flashing light and sounder can be controlled separately
Synchronised flash frequency (1 Hz) or alternating flash mode in system operation
Highly resistant to corrosion and suitable for the toughest environments
Flashing light is insensitive to vibration impact and shock
Related links
- Pfannenberg BEx Series Red Beacon, IP67 24V dc Bracket 110 dB @ 1m
- Pfannenberg PA x 20-15 Series Red Sounder-Beacon Combination, IP66 230V ac Base 110 dB @ 1m Electronic
- Pfannenberg PA x 20-15 Series Red Sounder-Beacon Combination, IP66 24V dc Base 110 dB @ 1m Electronic
- Eaton X10 Midi Series Red Beacon-Sounder Combination, IP69 230V ac Wall 110 dB @ 1m Industrial Sounder Beacon
- Werma EvoSIGNAL Midi Series Red Beacon-Sounder Combination, IP66 230V ac Base 110 dB @ 1m Multi-tone
- Eaton X10 Midi Series Magenta Blue Green IP66 230V ac Wall 110 dB @ 1m
- Pfannenberg PA X 10-10 Series Red Sounder-Beacon Combination, IP66 24V dc Base 110 dB @ 1m Electronic
- Pfannenberg PAX Series Red Beacon, IP66 24V dc Direct 105 dB @ 1m
