Pfannenberg PAX Series Red Beacon, IP66 24V dc Direct 105 dB @ 1m
- RS Stock No.:
- 460-447
- Mfr. Part No.:
- 23372805055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£413.87
(exc. VAT)
£496.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £413.87 |
*price indicative
- RS Stock No.:
- 460-447
- Mfr. Part No.:
- 23372805055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Minimum Sound Level | 12dB | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 665mA, 935mA | |
| Mount Type | Direct | |
| Series | PAX | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 105dB | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 80 | |
| Standards/Approvals | DIN EN ISO 7731, EN 60204-1, EN 60825-1, IEC 825, RoHS, UL | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Red | ||
Minimum Sound Level 12dB | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 665mA, 935mA | ||
Mount Type Direct | ||
Series PAX | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 105dB | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 80 | ||
Standards/Approvals DIN EN ISO 7731, EN 60204-1, EN 60825-1, IEC 825, RoHS, UL | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact flashing sounder in red with amber lens Sounder with an extremely broad frequency range - high proportion of low tones for extraordinarily good penetration of obstacles like doors or walls. Alerting in corridors is possible, so that it is not necessary to put a sounder in every room. The Sounder with an extremely broad frequency range - high proportion of low tones for extraordinarily good penetration of obstacles like doors or walls. Alerting in corridors is possible, so that it is not necessary to put a sounder in every room. The sounder and flashing light parts can be operated independently of each other.
64 basic tones can be selected, 80 tones are stored, that means tones for all areas of application and countries already exist (special devices are not required).
This has 3 more tones can be selected externally. Different tones can be generated with one single device.
Compact flashing sounder in red with amber lens
Secure mounting The electrical contact is only in the assembled base part. Wires can be connected according to the 'junction box' principle
No tension / pressure on the clamping unit, no 'pinching' of wires.
IK 08 impact-proof housing
IP 66 Locking elements are outside of the sealing area (IP), an influence on the IP protection is ruled out
Undetachable seals and locking elements
Maximum visibility: 377 m
Dimensions: LxWxH: 181 x 214 x 270 mm
Operating temperature: -40 + 55C
10 year warranty
Related links
- Pfannenberg PAX Series Amber Beacon, IP66 24V dc Direct 122 dB @ 1m Multi-tone
- Pfannenberg ISM Series Red Beacon, IP65 24V dc Direct 105 dB @ 1m
- Pfannenberg ISM Series Green Beacon, IP65 24V dc Direct 105 dB @ 1m
- Moflash IS SB Series Green Beacon, IP66 24V dc Wall Mount 105 dB @ 1m
- Moflash IS SB Series Clear Beacon, IP66 24V dc Wall Mount 105 dB @ 1m
- Moflash IS SB Series Blue Beacon, IP66 24V dc Wall Mount 105 dB @ 1m
- Pfannenberg PAL1 Series Red Sounder Beacon, IP66 48V 105 dB @ 1m Patrol Led Sounder
- Pfannenberg PAL1 Series Yellow Sounder Beacon, IP66 48V 105 dB @ 1m Patrol Led Sounder
