Banner Stand Off Pipe for use with Industrial Automation
- RS Stock No.:
- 295-092
- Mfr. Part No.:
- SOP-E12-300SS
- Brand:
- Banner
Subtotal (1 unit)*
£36.48
(exc. VAT)
£43.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.48 |
*price indicative
- RS Stock No.:
- 295-092
- Mfr. Part No.:
- SOP-E12-300SS
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | SOP-E12-300SS | |
| Accessory Type | Stand Off Pipe | |
| For Use With | Industrial Automation | |
Select all | ||
|---|---|---|
Brand Banner | ||
Series SOP-E12-300SS | ||
Accessory Type Stand Off Pipe | ||
For Use With Industrial Automation | ||
- COO (Country of Origin):
- CN
The Banner Elevated-Use Stand-Off Pipe (1/2 in NPSM/DN15) is made of durable stainless steel, offering excellent corrosion resistance for industrial applications. It features a 1/2 NPT thread at both ends, allowing for easy installation and secure connections in a variety of systems requiring elevated positioning or standoff applications.
Compatible with most industrial environments
Elevated mount bracket
Elevated mount bracket
Related links
- Banner Silver Pole for use with Industrial Automation
- Banner Black Pole for use with Industrial Automation
- Banner Silver Bracket Kit for use with TL50 Light Tower
- Banner LED IP65 Rated White LED Lamp for use with Industrial Applications, ES14 150 V
- Banner LED IP65 Rated White LED Lamp for use with Industrial Applications, ES14 900 V
- Banner Clear Mounting Accessory
- Banner Black Aluminium Tube
- Banner Black Pipe Support
